New at DigiKey
05020090001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020090001

DigiKey Part Number
5627-05020090001-ND
Manufacturer
Manufacturer Product Number
05020090001
Description
6001 JOKER SWITCH 4 SET 1 SET OF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 10mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
10mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,872.05000$1,872.05
5$1,735.21600$8,676.08
10$1,679.47600$16,794.76
25$1,608.59200$40,214.80
Manufacturers Standard Package