
05006641001 | |
---|---|
DigiKey Part Number | 5627-05006641001-ND |
Manufacturer | |
Manufacturer Product Number | 05006641001 |
Description | KK TURBO I TIE IMPERIAL 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Slotted, Square, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,809.84000 | $1,809.84 |
5 | $1,677.55400 | $8,387.77 |
10 | $1,623.65400 | $16,236.54 |
25 | $1,555.12600 | $38,878.15 |