
9021180000 | |
|---|---|
DigiKey Part Number | 9021180000-ND |
Manufacturer | |
Manufacturer Product Number | 9021180000 |
Description | CONN FERRULE 6AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.62440 | $65.61 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.37930 | $237.93 |
| 300 | $2.20173 | $660.52 |
| 500 | $2.12378 | $1,061.89 |
| 1,000 | $2.02224 | $2,022.24 |
| 2,500 | $1.89552 | $4,738.80 |






