11183160 | |
|---|---|
DigiKey Part Number | 11183160-ND |
Manufacturer | |
Manufacturer Product Number | 11183160 |
Description | CONN FERRULE T TYPE 6AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector T 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.44400 | $344.40 |


