
9006630000 | |
|---|---|
DigiKey Part Number | 9006630000-ND |
Manufacturer | |
Manufacturer Product Number | 9006630000 |
Description | CONN FERRULE 16AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 19.50mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.71300 | $17.13 |
| 25 | $1.60560 | $40.14 |
| 50 | $1.52720 | $76.36 |









