9004390000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 279,447
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 21,401
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 13,399
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 35,871
Unit Price: $0.90000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 3,705
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 79,979
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $310.28024

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $67.00520

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $3,022.15825
Datasheet
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004390000

DigiKey Part Number
9004390000-ND
Manufacturer
Manufacturer Product Number
9004390000
Description
CONN FERRULE 22AWG TURQ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.52082$2,604.10
Manufacturers Standard Package