Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2208 | |
|---|---|
DigiKey Part Number | 1920-FII2208-ND |
Manufacturer | |
Manufacturer Product Number | FII2208 |
Description | WIRE CONNECTOR, 22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $310.28024 | $155,140.12 |








