8921080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8921080000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8921080000

DigiKey Part Number
8921080000-ND
Manufacturer
Manufacturer Product Number
8921080000
Description
RELAY GEN PURPOSE DPDT 12A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC - Max
Load - Max Switching
3000VA
Coil Current
31.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
766.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$211.14000$211.14
10$188.04500$1,880.45
25$179.55880$4,488.97
50$173.38940$8,669.47
100$167.43040$16,743.04
250$159.85992$39,964.98
500$154.35866$77,179.33
Manufacturers Standard Package