8870140000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 2
Unit Price: $37.12000
Datasheet
8870140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8870140000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8870140000

DigiKey Part Number
281-6090-ND
Manufacturer
Manufacturer Product Number
8870140000
Description
RELAY GEN PURPOSE SPDT 16A 115V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
6.6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
86.3 VAC
Must Release Voltage
17.3 VAC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cULus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes