




7940102656 | |
|---|---|
DigiKey Part Number | 281-7940102656-ND |
Manufacturer | |
Manufacturer Product Number | 7940102656 |
Description | CIR BRKR MAG-HYDR 25A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $866.71000 | $866.71 |
| 6 | $703.62333 | $4,221.74 |
| 12 | $648.80667 | $7,785.68 |
| 54 | $543.29500 | $29,337.93 |
| 102 | $503.60637 | $51,367.85 |






















