



7910210000 | |
|---|---|
DigiKey Part Number | 281-4954-ND |
Manufacturer | |
Manufacturer Product Number | 7910210000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7910210000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 400V | |
Current - UL | 22 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.04000 | $70.04 |
| 10 | $49.66800 | $496.68 |
| 25 | $43.78760 | $1,094.69 |
| 50 | $40.19940 | $2,009.97 |
| 100 | $37.27790 | $3,727.79 |
| 250 | $34.28784 | $8,571.96 |
| 500 | $32.56926 | $16,284.63 |
| 1,000 | $31.22454 | $31,224.54 |




