
2831830000 | |
|---|---|
DigiKey Part Number | 281-2831830000-ND |
Manufacturer | |
Manufacturer Product Number | 2831830000 |
Description | ZQV 4N/5 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 41 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $17.68800 | $176.88 |
| 25 | $16.57800 | $414.45 |
| 50 | $15.78660 | $789.33 |
| 100 | $15.03120 | $1,503.12 |
| 250 | $14.09004 | $3,522.51 |
| 500 | $13.41746 | $6,708.73 |
| 1,000 | $12.77719 | $12,777.19 |
| 2,500 | $11.97776 | $29,944.40 |


