Surge Protection Device (SPD) 480V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730710000

DigiKey Part Number
281-2730710000-ND
Manufacturer
Manufacturer Product Number
2730710000
Description
SPD TYPE 1 480V MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
480V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$982.36000$982.36
5$814.62600$4,073.13
10$751.19400$7,511.94
50$621.27460$31,063.73
100$571.93610$57,193.61
Manufacturers Standard Package