



2583380000 | |
|---|---|
DigiKey Part Number | 281-3858-ND |
Manufacturer | |
Manufacturer Product Number | 2583380000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.10000 | $30.10 |
| 10 | $25.59300 | $255.93 |
| 25 | $23.98600 | $599.65 |
| 50 | $22.84060 | $1,142.03 |
| 100 | $21.74970 | $2,174.97 |
| 250 | $20.38776 | $5,096.94 |
| 500 | $19.41494 | $9,707.47 |
| 1,000 | $18.48879 | $18,488.79 |
| 2,500 | $17.33224 | $43,330.60 |










