
2502870000 | |
|---|---|
DigiKey Part Number | 281-2502870000-ND |
Manufacturer | |
Manufacturer Product Number | 2502870000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 420 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Load Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 420 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.75000 | $637.75 |
| 10 | $471.70000 | $4,717.00 |
| 25 | $430.75920 | $10,768.98 |
| 50 | $407.06340 | $20,353.17 |
| 100 | $388.44250 | $38,844.25 |


