
2502740000 | |
|---|---|
DigiKey Part Number | 281-2502740000-ND |
Manufacturer | |
Manufacturer Product Number | 2502740000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.26000 | $318.26 |
| 10 | $230.51800 | $2,305.18 |
| 25 | $207.96000 | $5,199.00 |
| 50 | $194.73200 | $9,736.60 |
| 100 | $184.24500 | $18,424.50 |
| 250 | $173.76820 | $43,442.05 |











