
2502680000 | |
|---|---|
DigiKey Part Number | 281-2502680000-ND |
Manufacturer | |
Manufacturer Product Number | 2502680000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.63000 | $172.63 |
| 10 | $123.41400 | $1,234.14 |
| 25 | $110.21480 | $2,755.37 |
| 50 | $102.36300 | $5,118.15 |
| 100 | $96.07940 | $9,607.94 |
| 250 | $89.74872 | $22,437.18 |
| 500 | $86.15376 | $43,076.88 |











