



2456000000 | |
|---|---|
DigiKey Part Number | 281-2456000000-ND |
Manufacturer | |
Manufacturer Product Number | 2456000000 |
Description | WDTR 2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 17 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.42000 | $194.42 |
| 10 | $139.32300 | $1,393.23 |
| 25 | $124.66200 | $3,116.55 |
| 50 | $115.96320 | $5,798.16 |
| 100 | $109.01710 | $10,901.71 |
| 250 | $102.03020 | $25,507.55 |
| 500 | $98.06942 | $49,034.71 |






