
2007190000 | |
|---|---|
DigiKey Part Number | 281-2007190000TR-ND - Tape & Reel (TR) 281-2007190000CT-ND - Cut Tape (CT) 281-2007190000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2007190000 |
Description | TERM MARKER, 12 X 5 MM, WHITE, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.28240 | $32.06 |
| 50 | $1.22220 | $61.11 |
| 100 | $1.16340 | $116.34 |
| 250 | $1.09032 | $272.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.00411 | $803.29 |
| 1,600 | $0.95608 | $1,529.73 |
| 2,400 | $0.92908 | $2,229.79 |
| 4,000 | $0.89617 | $3,584.68 |
| 5,600 | $0.87513 | $4,900.73 |
| 8,000 | $0.85338 | $6,827.04 |
| 20,000 | $0.79995 | $15,999.00 |
| 40,000 | $0.76178 | $30,471.20 |
| 80,000 | $0.72545 | $58,036.00 |



