



1988200000 | |
|---|---|
DigiKey Part Number | 281-1988200000-ND |
Manufacturer | |
Manufacturer Product Number | 1988200000 |
Description | AAP12 10 FE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.74000 | $124.74 |
| 10 | $88.79700 | $887.97 |
| 25 | $78.90560 | $1,972.64 |
| 50 | $72.97120 | $3,648.56 |
| 100 | $68.19450 | $6,819.45 |
| 250 | $63.35760 | $15,839.40 |
| 500 | $60.60118 | $30,300.59 |
| 1,000 | $58.45549 | $58,455.49 |




