1787630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1901370000

DigiKey Part Number
1901370000-ND
Manufacturer
Manufacturer Product Number
1901370000
Description
HDC 10 SBU 1M25G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$256.10000$256.10
10$217.68500$2,176.85
25$204.06040$5,101.51
50$194.32560$9,716.28
100$185.05680$18,505.68
250$173.48432$43,371.08
Manufacturers Standard Package