
1876360000 | |
|---|---|
DigiKey Part Number | 281-1876360000TR-ND - Tape & Reel (TR) 281-1876360000CT-ND - Cut Tape (CT) 281-1876360000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876360000 |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.10000 | $34.10 |
| 10 | $24.28000 | $242.80 |
| 25 | $21.24800 | $531.20 |
| 50 | $19.35200 | $967.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $16.73377 | $2,928.41 |
| 350 | $15.66711 | $5,483.49 |
| 525 | $15.14823 | $7,952.82 |
| 875 | $14.58954 | $12,765.85 |
| 1,225 | $14.27285 | $17,484.24 |
| 1,750 | $13.97635 | $24,458.61 |
| 4,375 | $13.37034 | $58,495.24 |










