1745860000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1745860000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1745860000

DigiKey Part Number
281-4724-ND
Manufacturer
Manufacturer Product Number
1745860000
Description
INSERT MALE 16POS+1GND CLAMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
6
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$187.24000$187.24
10$159.11500$1,591.15
25$149.15040$3,728.76
50$142.03300$7,101.65
100$135.25730$13,525.73
250$126.79712$31,699.28
500$120.75364$60,376.82
Manufacturers Standard Package