



1717740000 | |
|---|---|
DigiKey Part Number | 281-3609-ND |
Manufacturer | |
Manufacturer Product Number | 1717740000 |
Description | CONN TERM BLK GROUND 2-12 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.98000 | $175.98 |
| 10 | $125.86900 | $1,258.69 |
| 25 | $112.44040 | $2,811.01 |
| 50 | $104.45820 | $5,222.91 |
| 100 | $98.07010 | $9,807.01 |
| 250 | $91.63724 | $22,909.31 |
| 500 | $87.98534 | $43,992.67 |




