
1703820000 | |
|---|---|
DigiKey Part Number | 1703820000-ND |
Manufacturer | |
Manufacturer Product Number | 1703820000 |
Description | TERM BLK 14P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 14 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $155.39000 | $3,884.75 |










