



1701250000 | |
|---|---|
DigiKey Part Number | 281-3411-ND |
Manufacturer | |
Manufacturer Product Number | 1701250000 |
Description | CONN SAI 8 M M12 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,052.61000 | $1,052.61 |
| 5 | $980.24400 | $4,901.22 |
| 10 | $953.25500 | $9,532.55 |
| 25 | $920.96080 | $23,024.02 |
| 50 | $898.84960 | $44,942.48 |











