
1568301530 | |
|---|---|
DigiKey Part Number | 1568301530-ND |
Manufacturer | |
Manufacturer Product Number | 1568301530 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | 9 | |
Color | White, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.94320 | $23.58 |
| 50 | $0.89740 | $44.87 |
| 100 | $0.85420 | $85.42 |
| 250 | $0.80052 | $200.13 |
| 500 | $0.76216 | $381.08 |
| 1,000 | $0.72570 | $725.70 |
| 2,500 | $0.68022 | $1,700.55 |










