
1494860000 | |
|---|---|
DigiKey Part Number | 281-1494860000-ND |
Manufacturer | |
Manufacturer Product Number | 1494860000 |
Description | KRN-M8/-70 S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 70mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.669" (17.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.465" (11.80mm) | |
Diameter - Barrel OD | 0.650" (16.51mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.79000 | $52.79 |
| 10 | $44.84700 | $448.47 |
| 25 | $42.03600 | $1,050.90 |
| 50 | $40.02720 | $2,001.36 |
| 100 | $38.11570 | $3,811.57 |
| 250 | $35.72968 | $8,932.42 |
| 500 | $34.02502 | $17,012.51 |
| 1,000 | $32.40246 | $32,402.46 |
| 2,500 | $30.37658 | $75,941.45 |


