
1492100000 | |
|---|---|
DigiKey Part Number | 281-1492100000-ND |
Manufacturer | |
Manufacturer Product Number | 1492100000 |
Description | KQI-M3/-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 0.1 ~ 0.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | - | |
Width - Outer Edges | 0.197" (5.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.1 ~ 0.5mm² | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.091" (2.30mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.46900 | $14.69 |
| 25 | $1.37400 | $34.35 |
| 50 | $1.30860 | $65.43 |
| 100 | $1.24660 | $124.66 |
| 250 | $1.16796 | $291.99 |
| 500 | $1.11232 | $556.16 |
| 1,000 | $1.05905 | $1,059.05 |
| 2,500 | $0.99269 | $2,481.72 |




