Yellow M5 Stud Spade Terminal Connector Crimp 6mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491280000

DigiKey Part Number
281-1491280000-ND
Manufacturer
Manufacturer Product Number
1491280000
Description
KQIG-M5/-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow M5 Stud Spade Terminal Connector Crimp 6mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6mm²
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
-
Contact Material
-
Insulation Diameter
0.209" ~ 0.252" (5.30mm ~ 6.40mm)
Material - Insulation
Polycarbonate (PC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.209" (5.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.45600$24.56
25$2.30400$57.60
50$2.19460$109.73
100$2.08940$208.94
250$1.95836$489.59
500$1.86454$932.27
1,000$1.77553$1,775.53
2,500$1.66427$4,160.68
Manufacturers Standard Package