



1479840000 | |
|---|---|
DigiKey Part Number | 281-5636-ND |
Manufacturer | |
Manufacturer Product Number | 1479840000 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 7 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.45000 | $173.45 |
| 10 | $154.46500 | $1,544.65 |
| 25 | $147.50240 | $3,687.56 |
| 50 | $142.43760 | $7,121.88 |
| 100 | $137.54330 | $13,754.33 |
| 250 | $131.32704 | $32,831.76 |
| 500 | $126.80920 | $63,404.60 |

