2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473940000

DigiKey Part Number
281-1473940000TR-ND - Tape & Reel (TR)
281-1473940000CT-ND - Cut Tape (CT)
281-1473940000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473940000
Description
PCB TERMINAL 7.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.98000$31.98
10$22.77000$227.70
25$19.91640$497.91
50$18.12980$906.49
100$16.64740$1,664.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320$14.76103$4,723.53
640$13.93433$8,917.97
960$13.53478$12,993.39
1,600$13.10658$20,970.53
2,240$12.86475$28,817.04
3,200$12.63887$40,444.38
Manufacturers Standard Package