
1473610000 | |
|---|---|
DigiKey Part Number | 281-1473610000TR-ND - Tape & Reel (TR) 281-1473610000CT-ND - Cut Tape (CT) 281-1473610000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473610000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473610000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.71000 | $40.71 |
| 10 | $28.91400 | $289.14 |
| 25 | $25.34040 | $633.51 |
| 50 | $23.12280 | $1,156.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $16.84683 | $3,032.43 |
| 360 | $15.78194 | $5,681.50 |
| 540 | $15.26380 | $8,242.45 |
| 900 | $14.70642 | $13,235.78 |
| 1,260 | $14.39049 | $18,132.02 |
| 1,800 | $14.09472 | $25,370.50 |
| 4,500 | $13.49057 | $60,707.57 |











