Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1251580015 | |
|---|---|
DigiKey Part Number | 1251580015-ND |
Manufacturer | |
Manufacturer Product Number | 1251580015 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.50000 | $104.50 |
| 10 | $88.82500 | $888.25 |
| 25 | $83.26080 | $2,081.52 |
| 50 | $79.28480 | $3,964.24 |
| 100 | $75.50130 | $7,550.13 |
| 250 | $70.77660 | $17,694.15 |
| 500 | $67.40184 | $33,700.92 |
| 1,000 | $64.18895 | $64,188.95 |





















