
N262-S05-YW | |
|---|---|
DigiKey Part Number | 95-N262-S05-YW-ND |
Manufacturer | |
Manufacturer Product Number | N262-S05-YW |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697693 | Phoenix Contact | 6 | 277-1697693-ND | $143.63000 | Parametric Equivalent |
| CAT6A-5YL | Triplett Test Equipment and Tools | 10 | 4958-CAT6A-5YL-ND | $135.65000 | Parametric Equivalent |
| NLYL-5F-CAT6A-PATCH | StarTech.com | 19 | 5214-NLYL-5F-CAT6A-PATCH-ND | $131.46000 | Parametric Equivalent |
| STP28X1.5MYL | Panduit Corp | 24 | STP28X1.5MYL-ND | $254.04000 | Parametric Equivalent |
| TRD626ASR-YLW-5F | L-com | 3 | 5073-TRD626ASR-YLW-5F-ND | $260.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.32000 | $99.32 |
| 10 | $84.37700 | $843.77 |
| 25 | $79.08760 | $1,977.19 |
| 50 | $75.31220 | $3,765.61 |
| 100 | $71.71860 | $7,171.86 |
| 250 | $67.23116 | $16,807.79 |
| 500 | $64.02542 | $32,012.71 |
| 1,000 | $62.68894 | $62,688.94 |

