
1233330000 | |
|---|---|
DigiKey Part Number | 1233330000-ND |
Manufacturer | |
Manufacturer Product Number | 1233330000 |
Description | HBT 2 5 - 4 6 BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 10-12 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.110" (28.20mm) | |
Height Stacking (Mating) | 0.110" (2.80mm) | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 5 | $4.14400 | $20.72 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.83760 | $95.94 |


