Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1216230000

DigiKey Part Number
1216230000-ND
Manufacturer
Manufacturer Product Number
1216230000
Description
HBT 6 0 - 4 6 GE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Length - Overall
1.189" (30.20mm)
Height Stacking (Mating)
0.110" (2.80mm)
Wire Gauge
10-12 AWG
Insulation
Insulated
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
0.252" (6.40mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.65000$4.65
5$4.34000$21.70
10$4.20200$42.02
25$4.02360$100.59