



1137790000 | |
|---|---|
DigiKey Part Number | 1137790000-ND |
Manufacturer | |
Manufacturer Product Number | 1137790000 |
Description | CONN TERM BLK DISCONNECT 4-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.74000 | $163.74 |
| 10 | $116.97700 | $1,169.77 |
| 25 | $104.37640 | $2,609.41 |
| 50 | $96.87240 | $4,843.62 |
| 100 | $90.86120 | $9,086.12 |
| 250 | $84.80140 | $21,200.35 |
| 500 | $81.35786 | $40,678.93 |
| 1,000 | $78.68392 | $78,683.92 |









