
1065600000 | |
|---|---|
DigiKey Part Number | 1065600000-ND |
Manufacturer | |
Manufacturer Product Number | 1065600000 |
Description | JUMPER TERM BLK 3POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 1.654" (42.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.17000 | $155.17 |
| 10 | $131.89000 | $1,318.90 |
| 25 | $123.62720 | $3,090.68 |
| 50 | $117.72720 | $5,886.36 |
| 100 | $112.11000 | $11,211.00 |
| 250 | $105.09748 | $26,274.37 |
| 500 | $100.08718 | $50,043.59 |




