
1065020000 | |
|---|---|
DigiKey Part Number | 1065020000-ND |
Manufacturer | |
Manufacturer Product Number | 1065020000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 35VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 35VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 2 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, IECEx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $896.29000 | $896.29 |
| 5 | $743.27200 | $3,716.36 |
| 10 | $685.42800 | $6,854.28 |
| 50 | $566.94880 | $28,347.44 |
| 100 | $521.96700 | $52,196.70 |



