
1023270000 | |
|---|---|
DigiKey Part Number | 1023270000-ND |
Manufacturer | |
Manufacturer Product Number | 1023270000 |
Description | HDC S8/24 FC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Beige 32+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 32+Ground | |
Size | 4 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.69000 | $150.69 |
| 10 | $128.03100 | $1,280.31 |
| 25 | $120.01160 | $3,000.29 |
| 50 | $114.28420 | $5,714.21 |
| 100 | $108.83190 | $10,883.19 |
| 250 | $102.02368 | $25,505.92 |
| 500 | $97.16006 | $48,580.03 |







