
0217900000 | |
|---|---|
DigiKey Part Number | 281-4055-ND |
Manufacturer | |
Manufacturer Product Number | 0217900000 |
Description | DIN RAIL 15MMX5MM SLOTED 78" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.87000 | $258.87 |

