1716320000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 9,270
Unit Price: $28.07000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11,291
Unit Price: $19.17000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 100
Unit Price: $18.36000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $9.49570
Datasheet
1716320000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1716320000
1716320000
1716320000

1716320000

DigiKey Part Number
281-2881-ND
Manufacturer
Manufacturer Product Number
1716320000
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
14A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable