Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7910220000

DigiKey Part Number
7910220000-ND
Manufacturer
Manufacturer Product Number
7910220000
Description
CONN TERM BLK DISCONN 10-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
400V
Current - UL
22 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$48.17920$2,408.96
Manufacturers Standard Package