
Z0109NN,135 | |
---|---|
DigiKey Part Number | 1740-1218-2-ND - Tape & Reel (TR) 1740-1218-1-ND - Cut Tape (CT) 1740-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109NN,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
100 | $2.02480 | $202.48 |
500 | $1.53200 | $766.00 |
1,000 | $1.37280 | $1,372.80 |
2,000 | $1.23871 | $2,477.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12583 | $4,503.32 |
8,000 | $1.03084 | $8,246.72 |
12,000 | $0.98244 | $11,789.28 |