
Z0109NN6AA4 | |
|---|---|
DigiKey Part Number | 497-19459-2-ND - Tape & Reel (TR) 497-19459-1-ND - Cut Tape (CT) 497-19459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109NN6AA4 |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109NN6AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.68400 | $26.84 |
| 100 | $1.70760 | $170.76 |
| 500 | $1.28414 | $642.07 |
| 1,000 | $1.14749 | $1,147.49 |
| 2,000 | $1.03230 | $2,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93531 | $3,741.24 |
| 8,000 | $0.85371 | $6,829.68 |
| 12,000 | $0.81210 | $9,745.20 |
| 20,000 | $0.76536 | $15,307.20 |
| 28,000 | $0.73768 | $20,655.04 |
| 40,000 | $0.71077 | $28,430.80 |
| 100,000 | $0.68021 | $68,021.00 |

