P6SMAL30AX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,937
Unit Price: $2.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.11000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.11355
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 10,000
Unit Price: $4.43000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.37092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 817
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,936
Unit Price: $2.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL30AX

DigiKey Part Number
1740-P6SMAL30AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL30AX
Description
TVS DIODE 30VWM 48.4VC SMAL
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000$0.43311$20,789.28