
SMA6J30AFL-TP | |
---|---|
DigiKey Part Number | 353-SMA6J30AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J30AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J30AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30AFL-TP |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.74900 | $27.49 |
100 | $1.74770 | $174.77 |
500 | $1.31530 | $657.65 |
1,000 | $1.17553 | $1,175.53 |
2,000 | $1.05786 | $2,115.72 |
5,000 | $0.93028 | $4,651.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85138 | $8,513.80 |
20,000 | $0.78502 | $15,700.40 |
30,000 | $0.75122 | $22,536.60 |
50,000 | $0.71324 | $35,662.00 |
70,000 | $0.69972 | $48,980.40 |