
BYV42EB-200,118 | |
|---|---|
DigiKey Part Number | 1740-BYV42EB-200118TR-ND - Tape & Reel (TR) 1740-BYV42EB-200118CT-ND - Cut Tape (CT) 1740-BYV42EB-200118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYV42EB-200,118 |
Description | DIODE ARRAY GP 200V 30A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.04808 | $4,038.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $10.11700 | $101.17 |
| 100 | $7.74160 | $774.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 10 | $11.78100 | $117.81 |
| 100 | $8.01080 | $801.08 |

