


BYV34-500,127 | |
|---|---|
DigiKey Part Number | 1740-1172-ND |
Manufacturer | |
Manufacturer Product Number | BYV34-500,127 |
Description | DIODE ARRAY GP 500V 20A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 500 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 50 | $6.13020 | $306.51 |
| 100 | $5.95570 | $595.57 |




